Filter Your Search
1 - 2 of 2 results
|
LT1963AET-1.5#06PBF
Linear Technology
|
$2.9988 | Yes | Transferred | 20 V | 2.21 V | 1.5 V | 340 mV | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 20 V | 0.006 % | 0.018 % | 1 | 1.545 V | 1.477 V | BIPOLAR | 3.53 % | R-PZFM-T5 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-220 | ZIP5,.15,.17,67TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | ZIG-ZAG | LINEAR TECHNOLOGY CORP | TO-220 | TO-220, 5 PIN | 5 | T | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
LT1963AET-1.5#06PBF
Analog Devices Inc
|
$4.7401 | No | Yes | Active | 20 V | 2.21 V | 1.5 V | 340 mV | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 20 V | 0.006 % | 0.018 % | 1 | 1.545 V | 1.477 V | BIPOLAR | 3.53 % | R-PZFM-T5 | 125 °C | -40 °C | 245 | 5 | PLASTIC/EPOXY | TO-220 | ZIP5,.15,.17,67TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | ZIG-ZAG | ANALOG DEVICES INC | TO-220, 5 PIN | 5 | 05-08-1421 (Flow 06) | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Analog Devices |