Filter Your Search
1 - 4 of 4 results
|
LT1963AEQ-2.5#TRPBF
Analog Devices Inc
|
$6.2464 | No | Yes | Active | 20 V | 3 V | 2.5 V | 340 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 20 V | 0.01 % | 0.03 % | 1 | 2.575 V | 2.412 V | BIPOLAR | 3.5 % | R-PSSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.702 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | ANALOG DEVICES INC | 5 | 05-08-1461 | not_compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | ||||||
|
LT1963AEQ-2.5#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 20 V | 3 V | 2.5 V | 340 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 20 V | 0.01 % | 0.03 % | 1 | 2.575 V | 2.412 V | BIPOLAR | 3.5 % | R-PSSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.702 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | LINEAR TECHNOLOGY CORP | 5 | Q | not_compliant | Fixed,Positive,Single Output,Ldo | D2PAK | D2PAK-5 | EAR99 | 8542.39.00.01 | ||||
|
LT1963AEQ-2.5#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 20 V | 3 V | 2.5 V | 340 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 20 V | 0.01 % | 0.03 % | 1 | 2.575 V | 2.412 V | BIPOLAR | 3.5 % | R-PSSO-G5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 235 | 20 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | GULL WING | 1.702 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | ANALOG DEVICES INC | not_compliant | Fixed,Positive,Single Output,Ldo | TO-263, SMSIP5H,.6,67TB | EAR99 | 8542.39.00.01 | |||||||
|
LT1963AEQ-2.5#TR
Linear Technology
|
Check for Price | No | Transferred | 20 V | 3 V | 2.5 V | 340 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 20 V | 0.01 % | 0.03 % | 1 | 2.575 V | 2.412 V | BIPOLAR | 3.5 % | R-PSSO-G5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 235 | 20 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | GULL WING | 1.702 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | LINEAR TECHNOLOGY CORP | 5 | Q | not_compliant | Fixed,Positive,Single Output,Ldo | D2PAK | TO-263, SMSIP5H,.6,67TB | EAR99 | 8542.39.00.01 |