Filter Your Search
1 - 10 of 16 results
|
LT1952MPGN#TR
Analog Devices Inc
|
Check for Price | No | Active | 15 V | 25 V | 9.25 V | YES | SINGLE | 560 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | MILITARY | R-PDSO-G16 | e0 | Not Qualified | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 3.899 mm | 4.89 mm | 1.75 mm | ANALOG DEVICES INC | SSOP, | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
LT1952MPGN-1
Analog Devices Inc
|
Check for Price | No | Active | 15 V | 25 V | 6.82 V | YES | SINGLE | 560 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | MILITARY | R-PDSO-G16 | e0 | Not Qualified | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 3.899 mm | 4.89 mm | 1.75 mm | ANALOG DEVICES INC | SSOP, | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
LT1952MPGN-1#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 15 V | 25 V | 6.82 V | YES | SINGLE | 560 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | MILITARY | R-PDSO-G16 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.899 mm | 4.89 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | compliant | EAR99 | 8542.39.00.01 | SSOP | 16 | GN | ||||
|
LT1952MPGN#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 15 V | 25 V | 9.25 V | YES | SINGLE | 560 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | MILITARY | R-PDSO-G16 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.899 mm | 4.89 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | compliant | EAR99 | 8542.39.00.01 | SSOP | 16 | GN | ||||
|
LT1952MPGN-1
Linear Technology
|
Check for Price | No | Transferred | 15 V | 25 V | 6.82 V | YES | SINGLE | 560 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | MILITARY | R-PDSO-G16 | e0 | Not Qualified | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 3.899 mm | 4.89 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, PLASTIC, SSOP-16 | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | ||||||||
|
LT1952MPGN-1#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 15 V | 25 V | 6.82 V | YES | SINGLE | 560 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | MILITARY | R-PDSO-G16 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.899 mm | 4.89 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | compliant | EAR99 | 8542.39.00.01 | SSOP | 16 | GN | ||||
|
LT1952MPGN#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 15 V | 25 V | 9.25 V | YES | SINGLE | 560 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | MILITARY | R-PDSO-G16 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.899 mm | 4.89 mm | 1.75 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | compliant | 16 | 05-08-1641 (GN16) | Analog Devices | ||||||
|
LT1952MPGN-1#TR
Linear Technology
|
Check for Price | No | Transferred | 15 V | 25 V | 6.82 V | YES | SINGLE | 560 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | MILITARY | R-PDSO-G16 | e0 | Not Qualified | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 3.899 mm | 4.89 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, PLASTIC, SSOP-16 | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | ||||||||
|
LT1952MPGN#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 15 V | 25 V | 9.25 V | YES | SINGLE | 560 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | MILITARY | R-PDSO-G16 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.899 mm | 4.89 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | compliant | EAR99 | 8542.39.00.01 | SSOP | 16 | GN | ||||
|
LT1952MPGN-1#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 15 V | 25 V | 6.82 V | YES | SINGLE | 560 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | MILITARY | R-PDSO-G16 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.899 mm | 4.89 mm | 1.75 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | compliant | 16 | 05-08-1641 (GN16) | Analog Devices |