Parametric results for: LT1933ES6#TRMPBF under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt1933es6trmpbf
Select parts from the table below to compare.
Compare
Compare
LT1933ES6#TRMPBF
Analog Devices Inc
$3.9793 No Yes Active 12 V 36 V 3.6 V 1.05 A YES BUCK 600 kHz ALSO HAS ADJUSTABLE OUTPUT DOWN TO 1.25V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G6 e3 Not Qualified 1 70 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.625 mm 2.95 mm 1.45 mm ANALOG DEVICES INC 1 MM HEIGHT, PLASTIC, EIAJ, SC-74A, TSOT-23, 6 PIN 6 05-08-1636 compliant Analog Devices
LT1933ES6#TRMPBF
Linear Technology
Check for Price Yes Transferred 12 V 36 V 3.6 V 1.05 A YES BUCK 600 kHz ALSO HAS ADJUSTABLE OUTPUT DOWN TO 1.25V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G6 e3 Not Qualified 1 70 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.625 mm 2.95 mm 1.45 mm LINEAR TECHNOLOGY CORP 1 MM HEIGHT, PLASTIC, EIAJ, SC-74A, TSOT-23, 6 PIN 6 S6 compliant SOT EAR99 8542.39.00.01