Filter Your Search
1 - 2 of 2 results
|
LT1818CS5#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 2 mV | 2500 V/us | 10 µA | 13 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 8 µA | YES | NO | NO | NO | -6.3 V | NO | NO | 375 V/us | 6.3 V | COMMERCIAL | 400000 | 500 | YES | R-PDSO-G5 | Not Qualified | e3 | 85 dB | 1 | 70 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.95 mm | LINEAR TECHNOLOGY CORP | SOT | LSSOP, TSOP5/6,.11,37 | 5 | S5 | compliant | EAR99 | 8542.33.00.01 | ||||
|
LT1818CS5#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 2 mV | 2500 V/us | 10 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | COMMERCIAL | 400000 | R-PDSO-G5 | Not Qualified | e3 | 85 dB | 1 | 70 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.95 mm | ANALOG DEVICES INC | LSSOP, | 5 | 05-08-1635 | compliant | Analog Devices |