Filter Your Search
1 - 8 of 8 results
|
LT1817CS#PBF
Linear Technology
|
$2.4582 | Yes | Transferred | 2 mV | 1500 V/us | 10 µA | 48 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 8 µA | YES | NO | NO | NO | -6.3 V | NO | NO | 300 V/us | 6.3 V | COMMERCIAL | 220000 | YES | R-PDSO-G14 | Not Qualified | e3 | 73 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.9 mm | 8.65 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-14 | 14 | S | compliant | EAR99 | 8542.33.00.01 | |||||
|
LT1817CS
Linear Technology
|
Check for Price | No | Transferred | 2 mV | 1500 V/us | 10 µA | 48 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 8 µA | YES | NO | NO | NO | -6.3 V | NO | NO | 300 V/us | 6.3 V | COMMERCIAL | 220000 | YES | R-PDSO-G14 | Not Qualified | e0 | 85 dB | 1 | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 8.649 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP, SOP14,.25 | 14 | S | not_compliant | EAR99 | 8542.33.00.01 | |||||||
|
LT1817CS#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 2 mV | 1500 V/us | 10 µA | 48 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 8 µA | YES | NO | NO | NO | -6.3 V | NO | NO | 375 V/us | 6.3 V | COMMERCIAL | 220000 | YES | R-PDSO-G14 | Not Qualified | e3 | 73 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.9 mm | 8.65 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-14 | 14 | S | compliant | EAR99 | 8542.33.00.01 | ||||
|
LT1817CS
Analog Devices Inc
|
Check for Price | No | Obsolete | 2 mV | 1500 V/us | 10 µA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | COMMERCIAL | 220000 | R-PDSO-G14 | Not Qualified | e0 | 85 dB | 1 | 70 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 8.649 mm | ANALOG DEVICES INC | SOP, | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
LT1817CS#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 2 mV | 1500 V/us | 10 µA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | COMMERCIAL | 220000 | R-PDSO-G14 | Not Qualified | e3 | 73 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.9 mm | 8.65 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-14 | 14 | 05-08-1610 (S14) | compliant | Analog Devices | ||||||||||||||||||
|
LT1817CS#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 2 mV | 1500 V/us | 10 µA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | COMMERCIAL | 220000 | R-PDSO-G14 | Not Qualified | e3 | 73 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.9 mm | 8.65 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-14 | 14 | 05-08-1610 (S14) | compliant | Analog Devices | |||||||||||||||||
|
LT1817CS#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 2 mV | 1500 V/us | 10 µA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | COMMERCIAL | 220000 | R-PDSO-G14 | Not Qualified | e0 | 73 dB | 1 | 70 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.9 mm | 8.65 mm | ANALOG DEVICES INC | SOP, | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
LT1817CS#TR
Linear Technology
|
Check for Price | No | Transferred | 2 mV | 1500 V/us | 10 µA | 48 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 8 µA | YES | NO | NO | NO | -6.3 V | NO | NO | 375 V/us | 6.3 V | COMMERCIAL | 220000 | YES | R-PDSO-G14 | Not Qualified | e0 | 73 dB | 1 | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.9 mm | 8.65 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP, SOP14,.25 | 14 | S | not_compliant | EAR99 | 8542.33.00.01 |