Filter Your Search
1 - 2 of 2 results
|
LT1816CS8#PBF
Linear Technology
|
$1.4542 | Yes | Transferred | 2 mV | 1500 V/us | 10 µA | 24 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 8 µA | YES | NO | NO | NO | -6.3 V | NO | NO | 375 V/us | 6.3 V | COMMERCIAL | 220000 | 500 | YES | R-PDSO-G8 | Not Qualified | e3 | 73 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | S8 | compliant | EAR99 | 8542.33.00.01 | ||||
|
LT1816CS8#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 2 mV | 1500 V/us | 10 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | COMMERCIAL | 220000 | R-PDSO-G8 | Not Qualified | e3 | 73 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | 05-08-1610 (S8) | compliant | EAR99 | 8542.33.00.01 | Analog Devices |