Filter Your Search
1 - 4 of 4 results
|
LT1816AIMS#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3 mV | 1500 V/us | 12 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | INDUSTRIAL | 220000 | S-PDSO-G10 | Not Qualified | e3 | 72 dB | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MSOP-10 | 10 | 05-08-1661 | compliant | ||||||||||||||||||
|
LT1816AIMS#TR
Linear Technology
|
Check for Price | No | Transferred | 3 mV | 1500 V/us | 12 µA | 26 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 8 µA | YES | NO | NO | NO | -6.3 V | NO | YES | 300 V/us | 6.3 V | INDUSTRIAL | 220000 | 400 | YES | S-PDSO-G10 | Not Qualified | 72 dB | 1 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | TSSOP, TSSOP10,.19,20 | 10 | MS | compliant | MSOP | EAR99 | 8542.33.00.01 | |||||||
|
LT1816AIMS#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 3 mV | 1500 V/us | 12 µA | 26 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 8 µA | YES | NO | NO | NO | -6.3 V | NO | YES | 300 V/us | 6.3 V | INDUSTRIAL | 220000 | 400 | YES | S-PDSO-G10 | Not Qualified | e3 | 72 dB | 1 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | LEAD FREE, PLASTIC, MSOP-10 | 10 | MS | compliant | MSOP | EAR99 | 8542.33.00.01 | |||||
|
LT1816AIMS#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 3 mV | 1500 V/us | 12 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | INDUSTRIAL | 220000 | S-PDSO-G10 | Not Qualified | 72 dB | 1 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | TSSOP, | compliant | EAR99 | 8542.33.00.01 |