Filter Your Search
1 - 2 of 2 results
|
LT1815CS5#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 2 mV | 1500 V/us | 10 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | COMMERCIAL | 220000 | R-PDSO-G5 | Not Qualified | e3 | 73 dB | 1 | 70 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | ANALOG DEVICES INC | VSSOP, | 5 | 05-08-1635 | compliant | ||||||||||||||||||
|
LT1815CS5#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 2 mV | 1500 V/us | 10 µA | 10 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 8 µA | YES | NO | NO | NO | -6.3 V | NO | NO | 375 V/us | 6.3 V | COMMERCIAL | 220000 | 500 | YES | R-PDSO-G5 | Not Qualified | e3 | 73 dB | 1 | 70 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | LINEAR TECHNOLOGY CORP | VSSOP, TSOP5/6,.11,37 | 5 | S5 | compliant | SOT | EAR99 | 8542.33.00.01 |