Filter Your Search
1 - 8 of 8 results
|
LT1814IGN#TR
Linear Technology
|
Check for Price | No | Transferred | 3 mV | 750 V/us | 6 µA | 22 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 4 µA | YES | NO | NO | NO | -6.3 V | NO | NO | 125 V/us | 6.3 V | INDUSTRIAL | 100000 | YES | R-PDSO-G16 | Not Qualified | e0 | 85 dB | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TAPE AND REEL | YES | TIN LEAD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | SSOP | SSOP, SSOP16,.25 | 16 | GN | not_compliant | EAR99 | 8542.33.00.01 | ||||||
|
LT1814IGN#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3 mV | 750 V/us | 6 µA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | INDUSTRIAL | 100000 | R-PDSO-G16 | Not Qualified | e3 | 85 dB | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SSOP-16 | 16 | 05-08-1641 (GN16) | compliant | Analog Devices | ||||||||||||||||||
|
LT1814IGN
Analog Devices Inc
|
Check for Price | No | Obsolete | 3 mV | 750 V/us | 6 µA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | INDUSTRIAL | 100000 | R-PDSO-G16 | Not Qualified | e0 | 85 dB | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 1.727 mm | 3.899 mm | 4.8895 mm | ANALOG DEVICES INC | SSOP, | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
LT1814IGN#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3 mV | 750 V/us | 6 µA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | INDUSTRIAL | 100000 | R-PDSO-G16 | Not Qualified | e3 | 85 dB | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SSOP-16 | 16 | 05-08-1641 (GN16) | compliant | Analog Devices | |||||||||||||||||
|
LT1814IGN
Linear Technology
|
Check for Price | No | Transferred | 3 mV | 750 V/us | 6 µA | 22 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 4 µA | YES | NO | NO | NO | -6.3 V | NO | NO | 125 V/us | 6.3 V | INDUSTRIAL | 100000 | YES | R-PDSO-G16 | Not Qualified | e0 | 85 dB | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 635 µm | DUAL | 1.727 mm | 3.899 mm | 4.8895 mm | LINEAR TECHNOLOGY CORP | SSOP | SSOP, SSOP16,.25 | 16 | GN | not_compliant | EAR99 | 8542.33.00.01 | |||||||
|
LT1814IGN#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 3 mV | 750 V/us | 6 µA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | INDUSTRIAL | 100000 | R-PDSO-G16 | Not Qualified | e0 | 85 dB | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SSOP, | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
LT1814IGN#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 3 mV | 750 V/us | 6 µA | 22 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 4 µA | YES | NO | NO | NO | -6.3 V | NO | NO | 125 V/us | 6.3 V | INDUSTRIAL | 100000 | YES | R-PDSO-G16 | Not Qualified | e3 | 85 dB | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.150 INCH, PLASTIC, SSOP-16 | 16 | GN | compliant | EAR99 | 8542.33.00.01 | |||||
|
LT1814IGN#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 3 mV | 750 V/us | 6 µA | 22 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 4 µA | YES | NO | NO | NO | -6.3 V | NO | NO | 125 V/us | 6.3 V | INDUSTRIAL | 100000 | YES | R-PDSO-G16 | Not Qualified | e3 | 85 dB | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.150 INCH, PLASTIC, SSOP-16 | 16 | GN | compliant | EAR99 | 8542.33.00.01 |