Filter Your Search
1 - 4 of 4 results
|
LT1807IMS8#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 900 µV | 100 V/us | 7 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | INDUSTRIAL | 290000 | S-PDSO-G8 | e0 | 100 dB | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | TSSOP, | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||
|
LT1807IMS8#TR
Linear Technology
|
Check for Price | No | Transferred | 900 µV | 100 V/us | 7 µA | 44 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 5 µA | YES | NO | YES | NO | -6.3 V | NO | NO | 50 V/us | 6.3 V | INDUSTRIAL | 290000 | 6000 | YES | S-PDSO-G8 | Not Qualified | e0 | 100 dB | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | TSSOP, TSSOP8,.19 | not_compliant | EAR99 | 8542.33.00.01 | MSOP | 8 | MS8 | ||||||
|
LT1807IMS8#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 900 µV | 100 V/us | 7 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | INDUSTRIAL | 290000 | S-PDSO-G8 | Not Qualified | e3 | 100 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MSOP-8 | compliant | 8 | 05-08-1660 | Analog Devices | ||||||||||||||||||
|
LT1807IMS8#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 900 µV | 100 V/us | 7 µA | 44 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 5 µA | YES | NO | YES | NO | -6.3 V | NO | NO | 50 V/us | 6.3 V | INDUSTRIAL | 290000 | 6000 | YES | S-PDSO-G8 | Not Qualified | e3 | 100 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | LEAD FREE, PLASTIC, MSOP-8 | compliant | EAR99 | 8542.33.00.01 | MSOP | 8 | MS8 |