Filter Your Search
1 - 10 of 11 results
|
LT1802CS#PBF
Analog Devices Inc
|
$10.1865 | No | Yes | Active | 4 mV | 20 V/us | 2 µA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | COMMERCIAL | 70000 | R-PDSO-G14 | Not Qualified | e3 | 105 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 8.649 mm | ANALOG DEVICES INC | SOP-14 | 14 | 05-08-1610 (S14) | compliant | Analog Devices | |||||||||||||
|
LT1802CS#TR
Analog Devices Inc
|
Check for Price | No | Active | 4 mV | 20 V/us | 2 µA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | COMMERCIAL | 70000 | R-PDSO-G14 | Not Qualified | e0 | 105 dB | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 8.649 mm | ANALOG DEVICES INC | SOP, | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
LT1802CS
Linear Technology
|
Check for Price | No | Transferred | 4 mV | 20 V/us | 2 µA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | COMMERCIAL | 70000 | R-PDSO-G14 | Not Qualified | e0 | 105 dB | 1 | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 8.649 mm | LINEAR TECHNOLOGY CORP | SOP, | 14 | S | not_compliant | EAR99 | 8542.33.00.01 | SOIC | ||||||||||||||
|
LT1802CS#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 4 mV | 20 V/us | 2 µA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | COMMERCIAL | 70000 | R-PDSO-G14 | Not Qualified | e3 | 105 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 8.649 mm | ANALOG DEVICES INC | SOP-14 | 14 | 05-08-1610 (S14) | compliant | Analog Devices | ||||||||||||
|
LT1802CS#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 4 mV | 20 V/us | 2 µA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | COMMERCIAL | 70000 | R-PDSO-G14 | Not Qualified | e3 | 105 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 8.649 mm | LINEAR TECHNOLOGY CORP | SOP-14 | 14 | S | compliant | EAR99 | 8542.33.00.01 | SOIC | |||||||||||
|
LT1802CS#TR
Linear Technology
|
Check for Price | No | Transferred | 4 mV | 20 V/us | 2 µA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | COMMERCIAL | 70000 | R-PDSO-G14 | Not Qualified | e0 | 105 dB | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 8.649 mm | LINEAR TECHNOLOGY CORP | SOP, | 14 | S | compliant | EAR99 | 8542.33.00.01 | SOIC | ||||||||||||||
|
LT1802CS#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 4 mV | 20 V/us | 2 µA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | COMMERCIAL | 70000 | R-PDSO-G14 | Not Qualified | e3 | 105 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 8.649 mm | LINEAR TECHNOLOGY CORP | SOP-14 | 14 | S | compliant | EAR99 | 8542.33.00.01 | SOIC | ||||||||||||
|
LT1802CS8
Linear Technology
|
Check for Price | No | Obsolete | 4 | OPERATIONAL AMPLIFIER | R-PDSO-G14 | Not Qualified | e0 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | DUAL | LINEAR TECHNOLOGY CORP | 0.150 INCH, PLASTIC, SO-14 | 14 | compliant | EAR99 | 8542.33.00.01 | SOIC | |||||||||||||||||||||||||||||||||
|
LT1802CS8#PBF
Analog Devices Inc
|
Check for Price | Yes | Active | 4 mV | 16 mA | 4 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 1.5 µA | YES | NO | 11 V/us | 12.6 V | COMMERCIAL | 2500 | R-PDSO-G14 | Not Qualified | 1 | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | ANALOG DEVICES INC | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||
|
LT1802CS8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 4 mV | 16 mA | 4 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 1.5 µA | YES | NO | 11 V/us | 12.6 V | COMMERCIAL | 2500 | R-PDSO-G14 | Not Qualified | 1 | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | LINEAR TECHNOLOGY CORP | SOP, SOP14,.25 | compliant | EAR99 | 8542.33.00.01 |