Filter Your Search
1 - 2 of 2 results
|
LT1794CFE#PBF
Linear Technology
|
$4.7535 | Yes | Transferred | 7.5 mV | 200 V/us | 6 µA | 40 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 4 µA | YES (AVCL>=10) | NO | NO | NO | -18 V | YES | YES | 100 V/us | 18 V | COMMERCIAL | 200000 | 500 | YES | R-PDSO-G20 | Not Qualified | e3 | 83 dB | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | LINEAR TECHNOLOGY CORP | TSSOP | 4.40 MM, EXPOSED PAD, PLASTIC, TSSOP-20 | 20 | FE | compliant | EAR99 | 8542.33.00.01 | ||||
|
LT1794CFE#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 7.5 mV | 200 V/us | 6 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 200000 | R-PDSO-G20 | Not Qualified | e3 | 83 dB | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ANALOG DEVICES INC | 4.40 MM, EXPOSED PAD, PLASTIC, TSSOP-20 | 20 | 05-08-1663 (CA) | compliant | Analog Devices |