Filter Your Search
1 - 8 of 8 results
|
LT1786FCS
Analog Devices Inc
|
Check for Price | No | Active | 12 V | 30 V | 4.5 V | 100 mA | YES | SINGLE | 240 kHz | FLUORESCENT LIGHT CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9116 mm | 9.9 mm | 1.75 mm | ANALOG DEVICES INC | SOP, | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LT1786FCS#TR
Linear Technology
|
Check for Price | No | No | Transferred | 12 V | 30 V | 4.5 V | 100 mA | YES | SINGLE | 240 kHz | FLUORESCENT LIGHT CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9116 mm | 9.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SOP, | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | ||||||||
|
LT1786FCS
Linear Technology
|
Check for Price | No | No | Transferred | 12 V | 30 V | 4.5 V | 100 mA | YES | SINGLE | 240 kHz | FLUORESCENT LIGHT CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9116 mm | 9.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SOP, SOP16,.25 | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | ||||||
|
LT1786FCS#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 30 V | 4.5 V | 100 mA | YES | SINGLE | 240 kHz | FLUORESCENT LIGHT CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9116 mm | 9.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, PLASTIC, SO-16 | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | S | ||||
|
LT1786FCS#TR
Analog Devices Inc
|
Check for Price | No | Active | 12 V | 30 V | 4.5 V | 100 mA | YES | SINGLE | 240 kHz | FLUORESCENT LIGHT CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9116 mm | 9.9 mm | 1.75 mm | ANALOG DEVICES INC | SOP, | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LT1786FCS#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 12 V | 30 V | 4.5 V | 100 mA | YES | SINGLE | 240 kHz | FLUORESCENT LIGHT CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9116 mm | 9.9 mm | 1.75 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-16 | compliant | 16 | 05-08-1610 (S16) | Analog Devices | ||||||
|
LT1786FCS#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 12 V | 30 V | 4.5 V | 100 mA | YES | SINGLE | 240 kHz | FLUORESCENT LIGHT CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9116 mm | 9.9 mm | 1.75 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-16 | compliant | 16 | 05-08-1610 (S16) | Analog Devices | ||||||
|
LT1786FCS#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 30 V | 4.5 V | 100 mA | YES | SINGLE | 240 kHz | FLUORESCENT LIGHT CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9116 mm | 9.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, PLASTIC, SO-16 | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | S |