Filter Your Search
1 - 4 of 4 results
|
LT1785ACS8#TRPBF
Analog Devices Inc
|
$5.6992 | No | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | DIFFERENTIAL | 1 | 1 | 2 µs | LINE TRANSCEIVER | BIPOLAR | YES | EIA-422; EIA-485 | 1 | 1.2 V | 1.6 mA | 900 ns | 9 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOP-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | |||||
|
LT1785ACS8#TR
Linear Technology
|
Check for Price | No | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 2 µs | LINE TRANSCEIVER | BIPOLAR | YES | EIA-422; EIA-485 | 1 | 1.5 V | 1.6 mA | 900 ns | 9 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | LINEAR TECHNOLOGY CORP | SOP, SOP8,.25 | 8 | S8 | not_compliant | SOIC | EAR99 | 8542.39.00.01 | |||||||
|
LT1785ACS8#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 2 µs | LINE TRANSCEIVER | BIPOLAR | YES | EIA-422; EIA-485 | 1 | 1.5 V | 1.6 mA | 900 ns | 9 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | S8 | compliant | SOIC | EAR99 | 8542.39.00.01 | |||||
|
LT1785ACS8#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 2 µs | LINE TRANSCEIVER | BIPOLAR | YES | EIA-422; EIA-485 | 1 | 900 ns | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOP, | not_compliant | Analog Devices | EAR99 | 8542.39.00.01 |