Filter Your Search
1 - 4 of 4 results
|
LT1780CN#PBF
Linear Technology
|
$2.3468 | Yes | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 2 | 2 | 1.3 µs | LINE TRANSCEIVER | BIPOLAR | NO | 20 µA | EIA-232 | 1 | 10 V | 1.6 mA | 600 ns | 14 mA | NO | COMMERCIAL | R-PDIP-T18 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | PLASTIC, DIP-18 | 18 | N | compliant | EAR99 | 8542.39.00.01 | ||||
|
LT1780CN#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | DIFFERENTIAL SCHMITT TRIGGER | 2 | 2 | 1.3 µs | LINE TRANSCEIVER | BIPOLAR | NO | EIA-232 | 2 | 600 ns | NO | COMMERCIAL | R-PDIP-T18 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | PLASTIC, DIP-18 | 18 | 05-08-1510 (N18) | compliant | Analog Devices | |||||||||||
|
LT1780CN
Analog Devices Inc
|
Check for Price | No | Obsolete | DIFFERENTIAL SCHMITT TRIGGER | 2 | 2 | 1.3 µs | LINE TRANSCEIVER | BIPOLAR | NO | EIA-232 | 2 | 600 ns | NO | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 1 | 70 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | PLASTIC, DIP-18 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
LT1780CN
Linear Technology
|
Check for Price | No | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 2 | 2 | 1.3 µs | LINE TRANSCEIVER | BIPOLAR | NO | 20 µA | EIA-232 | 1 | 10 V | 1.6 mA | 600 ns | 14 mA | NO | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 1 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP18,.3 | 18 | N | not_compliant | EAR99 | 8542.39.00.01 |