Filter Your Search
1 - 2 of 2 results
|
LT1767EMS8E#PBF
Analog Devices Inc
|
$7.6293 | No | Yes | Active | 15 V | 1.2 V | 25 V | 3 V | 3 A | YES | BUCK | 1.5 MHz | OUTPUT VOLTAGE IS ADJUSTABLE FROM 1.176 TO 1.224V | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | OTHER | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MSOP-8 | 8 | 05-08-1662 | compliant | Analog Devices | ||||||
|
LT1767EMS8E#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 15 V | 1.2 V | 25 V | 3 V | 3 A | YES | BUCK | 1.5 MHz | OUTPUT VOLTAGE IS ADJUSTABLE FROM 1.176 TO 1.224V | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | OTHER | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | LEAD FREE, PLASTIC, MSOP-8 | 8 | MS8E | compliant | MSOP | EAR99 | 8542.39.00.01 |