Filter Your Search
1 - 2 of 2 results
|
LT1767EMS8#PBF
Linear Technology
|
$2.3558 | Yes | Transferred | 15 V | 1.2 V | 25 V | 3 V | 3 A | YES | BUCK | 1.5 MHz | OUTPUT VOLTAGE IS ADJUSTABLE FROM 1.176 TO 1.224V | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | OTHER | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP-8 | 8 | MS8 | compliant | EAR99 | 8542.39.00.01 | ||||
|
LT1767EMS8#PBF
Analog Devices Inc
|
$7.7428 | No | Yes | Active | 15 V | 1.2 V | 25 V | 3 V | 3 A | YES | BUCK | 1.5 MHz | OUTPUT VOLTAGE IS ADJUSTABLE FROM 1.176 TO 1.224V | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | OTHER | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MSOP-8 | 8 | 05-08-1660 | compliant | Analog Devices |