Filter Your Search
1 - 2 of 2 results
|
LT1763CDE-3.3#PBF
Analog Devices Inc
|
$5.5492 | No | Yes | Active | 20 V | 1.8 V | 3.3 V | 300 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 20 V | 0.005 % | 0.033 % | 1 | 3.38 V | 3.22 V | BIPOLAR | 2.42 % | R-PDSO-N12 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVSON | SOLCC12,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 800 µm | ANALOG DEVICES INC | 4 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WGED, DFN-12 | 12 | 05-08-1695 | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | |||||
|
LT1763CDE-3.3#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 20 V | 1.8 V | 3.3 V | 300 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 20 V | 0.005 % | 0.033 % | 1 | 3.38 V | 3.22 V | BIPOLAR | 2.4 % | R-PDSO-N12 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVSON | SOLCC12,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 800 µm | LINEAR TECHNOLOGY CORP | 4 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WGED, DFN-12 | 12 | DE/UE | compliant | Fixed,Positive,Single Output,Ldo | DFN | EAR99 | 8542.39.00.01 |