Parametric results for: LT1761ES5-BYP#PBF under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: lt1761es5byppbf
Select parts from the table below to compare.
Compare
Compare
LT1761ES5-BYP#PBF
Analog Devices Inc
Check for Price No Yes Obsolete 300 mV 100 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 450 mV 18.78 V 1.08 V 0.046 4.27 % 1 20 V 1.22 V BIPOLAR R-PDSO-G5 e3 Not Qualified 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) - annealed GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1 mm ANALOG DEVICES INC TSOP, TSOP5/6,.11,37 5 05-08-1635 compliant Adjustable,Positive,Single Output,Ldo Analog Devices
LT1761ES5-BYP#PBF
Linear Technology
Check for Price Yes Transferred 300 mV 100 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 450 mV 0.046 4.17 % 1 20 V 1.22 V BIPOLAR R-PDSO-G5 e3 Not Qualified 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY VSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1 mm LINEAR TECHNOLOGY CORP VSSOP, TSOP5/6,.11,37 5 S5 compliant Adjustable,Positive,Single Output,Ldo SOT EAR99 8542.39.00.01