Filter Your Search
1 - 2 of 2 results
|
LT1761ES5-3#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 20 V | 3.5 V | 3 V | 300 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 20 V | 0.01 % | 0.09 % | 1 | 3.09 V | 2.9 V | BIPOLAR | 3.3 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1 mm | LINEAR TECHNOLOGY CORP | SOT | VSSOP, TSOP5/6,.11,37 | 5 | S5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
LT1761ES5-3#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 20 V | 3.5 V | 3 V | 300 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 20 V | 0.01 % | 0.09 % | 1 | 3.09 V | 2.9 V | BIPOLAR | 3.3 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1 mm | ANALOG DEVICES INC | TSOP, TSOP5/6,.11,37 | 5 | 05-08-1635 | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices |