Filter Your Search
1 - 10 of 16 results
|
LT1738EG#PBF
Linear Technology
|
$3.2917 | Yes | Transferred | 12 V | 20 V | 2.55 V | 300 mA | YES | SINGLE | 250 kHz | SWITCHING CONTROLLER | CURRENT-MODE | 1 | COMMERCIAL | R-PDSO-G20 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.3 mm | 7.2 mm | 2 mm | LINEAR TECHNOLOGY CORP | SSOP | 5.30 MM, PLASTIC, SSOP-20 | 20 | G | compliant | EAR99 | 8542.39.00.01 | ||||||
|
LT1738IG#PBF
Linear Technology
|
$3.8203 | Yes | Transferred | 12 V | 20 V | 2.55 V | 300 mA | YES | SINGLE | 250 kHz | SWITCHING CONTROLLER | CURRENT-MODE | 1 | AUTOMOTIVE | R-PDSO-G20 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.3 mm | 7.2 mm | 2 mm | LINEAR TECHNOLOGY CORP | SSOP | 5.30 MM, PLASTIC, SSOP-20 | 20 | G | compliant | EAR99 | 8542.39.00.01 | |||||
|
LT1738EG#PBF
Analog Devices Inc
|
$11.1076 | No | Yes | Active | 12 V | 20 V | 2.55 V | 300 mA | YES | SINGLE | 250 kHz | SWITCHING CONTROLLER | CURRENT-MODE | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G20 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.3 mm | 7.2 mm | 2 mm | ANALOG DEVICES INC | 5.30 MM, PLASTIC, SSOP-20 | 20 | 05-08-1640 (G20) | compliant | Analog Devices | |||||||
|
LT1738IG#PBF
Analog Devices Inc
|
$11.4629 | No | Yes | Active | 12 V | 20 V | 2.55 V | 300 mA | YES | SINGLE | 250 kHz | SWITCHING CONTROLLER | CURRENT-MODE | 1 | BIPOLAR | AUTOMOTIVE | R-PDSO-G20 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.3 mm | 7.2 mm | 2 mm | ANALOG DEVICES INC | 5.30 MM, PLASTIC, SSOP-20 | 20 | 05-08-1640 (G20) | compliant | Analog Devices | ||||||
|
LT1738IG#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 20 V | 2.55 V | 300 mA | YES | SINGLE | 250 kHz | SWITCHING CONTROLLER | CURRENT-MODE | 1 | AUTOMOTIVE | R-PDSO-G20 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.3 mm | 7.2 mm | 2 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.209 INCH, PLASTIC, SSOP-20 | 20 | G | compliant | EAR99 | 8542.39.00.01 | ||||||
|
LT1738EG
Linear Technology
|
Check for Price | No | Transferred | 12 V | 20 V | 2.55 V | 300 mA | YES | SINGLE | 250 kHz | SWITCHING CONTROLLER | CURRENT-MODE | 1 | COMMERCIAL | R-PDSO-G20 | e0 | Not Qualified | 1 | 70 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 5.3 mm | 7.2 mm | 2 mm | LINEAR TECHNOLOGY CORP | SSOP | SSOP, SSOP20,.3 | 20 | G | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
LT1738IG
Linear Technology
|
Check for Price | No | Transferred | 12 V | 20 V | 2.55 V | 300 mA | YES | SINGLE | 250 kHz | SWITCHING CONTROLLER | CURRENT-MODE | 1 | AUTOMOTIVE | R-PDSO-G20 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 5.3 mm | 7.2 mm | 2 mm | LINEAR TECHNOLOGY CORP | SSOP | SSOP, SSOP20,.3 | 20 | G | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
LT1738IG#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 12 V | 20 V | 2.55 V | 300 mA | YES | SINGLE | 250 kHz | SWITCHING CONTROLLER | CURRENT-MODE | 1 | BIPOLAR | AUTOMOTIVE | R-PDSO-G20 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 5.3 mm | 7.2 mm | 2 mm | ANALOG DEVICES INC | SSOP, | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LT1738IG
Analog Devices Inc
|
Check for Price | No | Active | 12 V | 20 V | 2.55 V | 300 mA | YES | SINGLE | 250 kHz | SWITCHING CONTROLLER | CURRENT-MODE | 1 | BIPOLAR | AUTOMOTIVE | R-PDSO-G20 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 5.3 mm | 7.2 mm | 2 mm | ANALOG DEVICES INC | SSOP, | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LT1738EG#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 20 V | 2.55 V | 300 mA | YES | SINGLE | 250 kHz | SWITCHING CONTROLLER | CURRENT-MODE | 1 | COMMERCIAL | R-PDSO-G20 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.3 mm | 7.2 mm | 2 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.209 INCH, PLASTIC, SSOP-20 | 20 | G | compliant | EAR99 | 8542.39.00.01 |