Parametric results for: LT1722IS5#TRPBF under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt1722is5trpbf
Select parts from the table below to compare.
Compare
Compare
LT1722IS5#TRPBF
Linear Technology
Check for Price Yes Transferred 1.1 mV 70 V/us 400 nA 6.45 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 300 nA YES NO NO NO -6.3 V NO NO 20 V/us 6.3 V INDUSTRIAL 200000 2000 YES R-PDSO-G5 Not Qualified e3 75 dB 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY VSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TAPE AND REEL YES Matte Tin (Sn) GULL WING 950 µm DUAL 1 mm 1.625 mm 2.9 mm LINEAR TECHNOLOGY CORP SOT 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN 5 S5 compliant EAR99 8542.33.00.01
LT1722IS5#TRPBF
Analog Devices Inc
Check for Price No Yes Active 1.1 mV 70 V/us 400 nA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR -6.3 V 6.3 V INDUSTRIAL 200000 R-PDSO-G5 Not Qualified e3 75 dB 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 950 µm DUAL 1 mm 1.625 mm 2.9 mm ANALOG DEVICES INC 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN 5 05-08-1635 compliant Analog Devices