Filter Your Search
1 - 2 of 2 results
|
LT1716CS5#TRPBF
Analog Devices Inc
|
$2.4157 | No | Yes | Active | 2.4 mV | 1.4 mA | 95 µA | 5.5 µs | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | 60 nA | -22 V | OPEN-COLLECTOR | 22 V | COMMERCIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,38 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | ANALOG DEVICES INC | TSOT-23, 5 PIN | 5 | 05-08-1635 | compliant | Analog Devices | ||||||
|
LT1716CS5#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 2.4 mV | 1.4 mA | 95 µA | 5.5 µs | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | 13 µA | -22 V | OPEN-COLLECTOR | 22 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | LINEAR TECHNOLOGY CORP | 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN | 5 | S5 | compliant | SOT | EAR99 | 8542.39.00.01 |