Filter Your Search
1 - 2 of 2 results
![]() |
LT1679CS#PBF
Linear Technology
|
$3.7527 | Yes | Transferred | 350 µV | 5.8 V/us | 35 nA | 18 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 400 nA | YES | NO | NO | NO | -18 V | NO | NO | 3.5 V/us | 18 V | COMMERCIAL | 19000 | 400000 | NO | R-PDSO-G14 | Not Qualified | e3 | 124 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 8.649 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SO-14 | 14 | S | compliant | EAR99 | 8542.33.00.01 | ||||||
|
LT1679CS#PBF
Analog Devices Inc
|
$9.0131 | No | Yes | Active | 350 µV | 5.8 V/us | 35 nA | 18 mA | 96 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 nA | NO | 35 nA | NO | YES | NO | -18 V | NO | NO | 3.5 V/us | 18 V | COMMERCIAL | 19000 | 500000 | NO | R-PDSO-G14 | Not Qualified | e3 | 124 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 8.649 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-14 | 14 | 05-08-1610 (S14) | compliant | Analog Devices |