Parametric results for: LT1671IS8#TR under Comparators

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: lt1671is8tr
Select parts from the table below to compare.
Compare
Compare
LT1671IS8#TR
Linear Technology
Check for Price No Transferred 4 mV 350 nA 1 mA 85 ns 1 COMPARATOR 5 V -5 V BIPOLAR 280 nA -7 V 7 V INDUSTRIAL R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm LINEAR TECHNOLOGY CORP SOIC SOP, SOP8,.25 8 S8 not_compliant EAR99 8542.39.00.01
LT1671IS8#TRPBF
Linear Technology
Check for Price Yes Transferred 4 mV 350 nA 1 mA 85 ns 1 COMPARATOR 5 V -5 V BIPOLAR 280 nA -7 V 7 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm LINEAR TECHNOLOGY CORP SOIC 0.150 INCH, PLASTIC, SO-8 8 S8 compliant EAR99 8542.39.00.01
LT1671IS8#TRPBF
Analog Devices Inc
Check for Price No Yes Active 4 mV 350 nA 85 ns 1 COMPARATOR 5 V -5 V BIPOLAR -7 V 7 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SO-8 8 05-08-1610 (S8) compliant Analog Devices
LT1671IS8#TR
Analog Devices Inc
Check for Price No Obsolete 4 mV 350 nA 85 ns 1 COMPARATOR 5 V -5 V BIPOLAR -7 V 7 V INDUSTRIAL R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOP, not_compliant EAR99 8542.39.00.01