Filter Your Search
1 - 2 of 2 results
|
LT1641IS8#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 24 V | 9 V | 80 V | 5.5 mA | 1 | YES | YES | UNDERVOLTAGE LOCKOUT; OVERVOLTAGE PROTECTION | HOT SWAP CONTROLLER | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.899 mm | 4.9025 mm | 1.752 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | S8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
LT1641IS8#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 24 V | 9 V | 80 V | 1 | YES | YES | UNDERVOLTAGE LOCKOUT; OVERVOLTAGE PROTECTION | HOT SWAP CONTROLLER | 1 | BIPOLAR | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.899 mm | 4.9025 mm | 1.752 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices |