Filter Your Search
1 - 2 of 2 results
|
LT1640AHCS8#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 48 V | 10 V | 80 V | 1 | YES | NO | HOT SWAP CONTROLLER | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SO-8 | 8 | 05-08-1610 (S8) | compliant | |||||
|
LT1640AHCS8#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 48 V | 10 V | 80 V | 1 | YES | NO | HOT SWAP CONTROLLER | 1 | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, LEAD FREE, PLASTIC, SO-8 | 8 | S8 | compliant | SOIC | EAR99 | 8542.39.00.01 |