Parametric results for: LT1639IN#PBF under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt1639inpbf
Select parts from the table below to compare.
Compare
Compare
LT1639IN#PBF
Analog Devices Inc
Check for Price No Yes Active 1.2 mV 0.4 V/us 50 nA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 22 V INDUSTRIAL 1200 R-PDIP-T14 Not Qualified e3 88 dB 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 3.937 mm 7.62 mm ANALOG DEVICES INC 0.300 INCH, LEAD FREE, PLASTIC, DIP-14 14 05-08-1510 (N14) compliant Analog Devices
LT1639IN#PBF
Linear Technology
Check for Price Yes Transferred 1.2 mV 0.4 V/us 50 nA 1.4 mA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK YES YES NO YES -22 V NO NO 0.17 V/us 22 V INDUSTRIAL 1200 100000 NO R-PDIP-T14 Not Qualified e3 88 dB 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 3.937 mm 7.62 mm LINEAR TECHNOLOGY CORP 0.300 INCH, LEAD FREE, PLASTIC, DIP-14 14 N compliant DIP EAR99 8542.33.00.01