Filter Your Search
1 - 10 of 38 results
|
LT1639CN#PBF
Linear Technology
|
$2.7948 | Yes | Transferred | 1.1 mV | 0.4 V/us | 50 nA | 1.4 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | YES | NO | YES | -22 V | NO | NO | 0.185 V/us | 22 V | COMMERCIAL | 1200 | 125000 | NO | R-PDIP-T14 | Not Qualified | e3 | 88 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, LEAD FREE, PLASTIC, DIP-14 | 14 | N | compliant | EAR99 | 8542.33.00.01 | |||||||
|
LT1639CS#PBF
Linear Technology
|
$3.2546 | Yes | Transferred | 1.1 mV | 0.4 V/us | 50 nA | 1.4 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | YES | NO | YES | -22 V | NO | NO | 0.185 V/us | 22 V | COMMERCIAL | 1200 | 125000 | NO | R-PDSO-G14 | Not Qualified | e3 | 88 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, LEAD FREE, PLASTIC, SO-14 | 14 | S | compliant | EAR99 | 8542.33.00.01 | ||||||
|
LT1639HS#PBF
Linear Technology
|
$3.4496 | Yes | Transferred | 3.6 mV | 0.4 V/us | 50 nA | 2.2 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | YES | NO | YES | -22 V | NO | NO | 100 V/us | 22 V | AUTOMOTIVE | 1200 | 15000 | NO | R-PDSO-G14 | Not Qualified | e3 | 72 dB | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, LEAD FREE, PLASTIC, SO-14 | 14 | S | compliant | EAR99 | 8542.33.00.01 | |||||
|
LT1639IS#PBF
Linear Technology
|
$3.7616 | Yes | Transferred | 1.2 mV | 0.4 V/us | 50 nA | 1.4 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | YES | NO | YES | -22 V | NO | NO | 0.17 V/us | 22 V | INDUSTRIAL | 1200 | 100000 | NO | R-PDSO-G14 | Not Qualified | e3 | 88 dB | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, LEAD FREE, PLASTIC, SO-14 | 14 | S | compliant | EAR99 | 8542.33.00.01 | |||||
|
LT1639CS#TRPBF
Linear Technology
|
$4.1655 | Yes | Transferred | 1.1 mV | 0.4 V/us | 50 nA | 1.4 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | YES | NO | YES | -22 V | NO | NO | 0.185 V/us | 22 V | COMMERCIAL | 1200 | 125000 | NO | R-PDSO-G14 | Not Qualified | e3 | 88 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, LEAD FREE, PLASTIC, SO-14 | 14 | S | compliant | EAR99 | 8542.33.00.01 | |||||
|
LT1639IN#PBF
Linear Technology
|
$4.2330 | Yes | Transferred | 1.2 mV | 0.4 V/us | 50 nA | 1.4 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | YES | NO | YES | -22 V | NO | NO | 0.17 V/us | 22 V | INDUSTRIAL | 1200 | 100000 | NO | R-PDIP-T14 | Not Qualified | e3 | 88 dB | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, LEAD FREE, PLASTIC, DIP-14 | 14 | N | compliant | EAR99 | 8542.33.00.01 | ||||||
|
LT1639IS#TRPBF
Linear Technology
|
$5.2635 | Yes | Transferred | 1.2 mV | 0.4 V/us | 50 nA | 1.4 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | YES | NO | YES | -22 V | NO | NO | 0.17 V/us | 22 V | INDUSTRIAL | 1200 | 100000 | NO | R-PDSO-G14 | Not Qualified | e3 | 88 dB | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, LEAD FREE, PLASTIC, SO-14 | 14 | S | compliant | EAR99 | 8542.33.00.01 | ||||
|
LT1639CN#PBF
Analog Devices Inc
|
$9.7916 | No | Yes | Active | 1.1 mV | 0.4 V/us | 50 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | 1200 | R-PDIP-T14 | Not Qualified | e3 | 88 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, LEAD FREE, PLASTIC, DIP-14 | 14 | 05-08-1510 (N14) | compliant | Analog Devices | ||||||||||||||||||||
|
LT1639CS#PBF
Analog Devices Inc
|
$11.2587 | No | Yes | Active | 1.1 mV | 0.4 V/us | 50 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | 1200 | R-PDSO-G14 | Not Qualified | e3 | 88 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SO-14 | 14 | 05-08-1610 (S14) | compliant | Analog Devices | |||||||||||||||||||
|
LT1639IS#PBF
Analog Devices Inc
|
$12.3049 | No | Yes | Active | 1.2 mV | 0.4 V/us | 50 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | INDUSTRIAL | 1200 | R-PDSO-G14 | Not Qualified | e3 | 88 dB | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SO-14 | 14 | 05-08-1610 (S14) | compliant | EAR99 | 8542.33.00.01 | Analog Devices |