Filter Your Search
1 - 2 of 2 results
|
LT1630HS8#PBF
Linear Technology
|
$4.9572 | Yes | Transferred | 1.6 mV | 8.5 V/us | 1.5 µA | 12.8 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 1.1 µA | YES | NO | NO | NO | -18 V | NO | NO | 3.3 V/us | 18 V | AUTOMOTIVE | 27000 | 150000 | NO | R-PDSO-G8 | Not Qualified | e3 | 104 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | S8 | compliant | EAR99 | 8542.33.00.01 | ||||
|
LT1630HS8#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 1.6 mV | 8.5 V/us | 1.5 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | AUTOMOTIVE | 27000 | R-PDSO-G8 | Not Qualified | e3 | 104 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices |