Filter Your Search
1 - 6 of 6 results
|
LT1630CN8#PBF
Linear Technology
|
$2.4823 | Yes | Transferred | 1.25 mV | 9 V/us | 1.2 µA | 11.2 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 1.1 µA | YES | NO | NO | NO | -18 V | NO | NO | 3.9 V/us | 18 V | COMMERCIAL | 28000 | 350000 | NO | R-PDIP-T8 | Not Qualified | e3 | 104 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | 8 | N | compliant | EAR99 | 8542.33.00.01 | |||||
|
LT1630CN8#PBF
Analog Devices Inc
|
$7.2903 | No | Yes | Active | 1.25 mV | 9 V/us | 1.2 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 28000 | R-PDIP-T8 | Not Qualified | e3 | 104 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | Analog Devices | |||||||||||||||||||
|
LT1630CN8
Analog Devices Inc
|
Check for Price | No | Active | 1.25 mV | 9 V/us | 1.2 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 28000 | R-PDIP-T8 | Not Qualified | e0 | 104 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-8 | not_compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||||||||||||||||||||
|
LT1630CN8#TRPBF
Analog Devices Inc
|
Check for Price | Yes | Active | 1.25 mV | 9 V/us | 1.2 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 28000 | R-PDIP-T8 | Not Qualified | e3 | 104 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TR | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | ANALOG DEVICES INC | DIP, | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||
|
LT1630CN8
Linear Technology
|
Check for Price | No | Transferred | 1.25 mV | 9 V/us | 1.2 µA | 11.8 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 1.1 µA | YES | NO | NO | NO | -18 V | NO | NO | 3.3 V/us | 18 V | COMMERCIAL | 28000 | 300000 | NO | R-PDIP-T8 | Not Qualified | e0 | 104 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP8,.3 | 8 | N | not_compliant | EAR99 | 8542.33.00.01 | |||||||
|
LT1630CN8#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 1.25 mV | 9 V/us | 1.2 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 28000 | R-PDIP-T8 | Not Qualified | e3 | 104 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TR | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, | 8 | compliant | EAR99 | 8542.33.00.01 |