Filter Your Search
1 - 2 of 2 results
|
LT1614CMS8#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 1.5 V | 6 V | 1 V | 500 mA | YES | BUCK-BOOST | 750 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | S-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | PLASTIC, MSOP-8 | 8 | 05-08-1660 | compliant | Analog Devices | ||||||
|
LT1614CMS8#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 1.5 V | 6 V | 1 V | 500 mA | YES | BUCK-BOOST | 750 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | S-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | PLASTIC, MSOP-8 | 8 | MS8 | compliant | MSOP | EAR99 | 8542.39.00.01 |