Filter Your Search
1 - 4 of 4 results
|
LT1584IT-3.3#PBF
Analog Devices Inc
|
$16.1719 | No | Yes | Active | 7 V | 4.75 V | 3.3 V | 7 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.45 V | 1 | 3.365 V | 3.235 V | BIPOLAR | 2 % | R-PSFM-T3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | SINGLE | ANALOG DEVICES INC | PLASTIC, TO-220, 3 PIN | 3 | 05-08-1420 | not_compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | |||||||||||||
|
LT1584IT-3.3
Analog Devices Inc
|
Check for Price | No | Active | 7 V | 4.75 V | 3.3 V | 7 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.45 V | 1 | 3.365 V | 3.235 V | BIPOLAR | 2 % | R-PSFM-T3 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 235 | 20 | 3 | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | THROUGH-HOLE | SINGLE | ANALOG DEVICES INC | , | not_compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | |||||||||||||||
|
LT1584IT-3.3
Linear Technology
|
Check for Price | No | No | Transferred | 7 V | 4.75 V | 3.3 V | 1.25 V | 7 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.45 V | 7 V | 0.0066 % | 0.0165 % | 1 | 3.365 V | 3.235 V | BIPOLAR | 2 % | R-PSFM-T3 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 235 | 20 | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD OVER NICKEL | THROUGH-HOLE | 2.54 mm | SINGLE | LINEAR TECHNOLOGY CORP | , SIP3,.1TB | 3 | not_compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | SFM | ||||
|
LT1584IT-3.3#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 7 V | 4.75 V | 3.3 V | 1.25 V | 7 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.45 V | 7 V | 0.0066 % | 0.0165 % | 1 | 3.365 V | 3.235 V | BIPOLAR | 2 % | R-PSFM-T3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | 2.54 mm | SINGLE | LINEAR TECHNOLOGY CORP | PLASTIC, TO-220, 3 PIN | 3 | T | not_compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | TO-220 |