Filter Your Search
1 - 10 of 16 results
|
LT1576CS8-5SYNC#TR
Analog Devices Inc
|
Check for Price | Obsolete | 15 V | 5 V | 25 V | 5 V | 3.5 A | YES | BUCK | 240 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | OTHER | R-PDSO-G8 | 125 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.899 mm | 4.9025 mm | 1.752 mm | ANALOG DEVICES INC | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
LT1576CS8-5#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 15 V | 5 V | 25 V | 5 V | 3.5 A | YES | BUCK | 240 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | OTHER | R-PDSO-G8 | e3 | 1 | 125 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.899 mm | 4.9025 mm | 1.752 mm | LINEAR TECHNOLOGY CORP | SOP-8 | compliant | SOIC | 8 | S8 | |||||||
|
LT1576CS8-5SYNC
Linear Technology
|
Check for Price | No | Transferred | 15 V | 5 V | 25 V | 5 V | 3.5 A | YES | BUCK | 240 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | OTHER | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.899 mm | 4.9025 mm | 1.752 mm | LINEAR TECHNOLOGY CORP | SOP, SOP8,.25 | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | S8 | ||||||
|
LT1576CS8-5#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 15 V | 5 V | 25 V | 5 V | 3.5 A | YES | BUCK | 240 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | OTHER | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.899 mm | 4.9025 mm | 1.752 mm | LINEAR TECHNOLOGY CORP | SOP-8 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | S8 | ||||
|
LT1576CS8-5#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 15 V | 5 V | 25 V | 5 V | 3.5 A | YES | BUCK | 240 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | OTHER | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.899 mm | 4.9025 mm | 1.752 mm | ANALOG DEVICES INC | SOP-8 | compliant | 8 | 05-08-1610 (S8) | Analog Devices | |||||
|
LT1576CS8-5SYNC#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 15 V | 5 V | 25 V | 5 V | 3.5 A | YES | BUCK | 240 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | OTHER | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.899 mm | 4.9025 mm | 1.752 mm | ANALOG DEVICES INC | SOP-8 | compliant | 8 | 05-08-1610 (S8) | ||||||
|
LT1576CS8-5SYNC#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 15 V | 5 V | 25 V | 5 V | 3.5 A | YES | BUCK | 240 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | OTHER | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.899 mm | 4.9025 mm | 1.752 mm | LINEAR TECHNOLOGY CORP | SOP-8 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | S8 | ||||
|
LT1576CS8-5#TR
Linear Technology
|
Check for Price | No | Transferred | 15 V | 5 V | 25 V | 5 V | 3.5 A | YES | BUCK | 240 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | OTHER | R-PDSO-G8 | e0 | 125 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.899 mm | 4.9025 mm | 1.752 mm | LINEAR TECHNOLOGY CORP | SOP, SOP8,.25 | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | S8 | ||||||||
|
LT1576CS8-5SYNC#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 15 V | 5 V | 25 V | 5 V | 3.5 A | YES | BUCK | 240 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | OTHER | R-PDSO-G8 | e3 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.899 mm | 4.9025 mm | 1.752 mm | ANALOG DEVICES INC | SOP-8 | compliant | EAR99 | 8542.39.00.01 | 8 | 05-08-1610 (S8) | ||||||
|
LT1576CS8-5
Linear Technology
|
Check for Price | No | Transferred | 15 V | 5 V | 25 V | 5 V | 3.5 A | YES | BUCK | 240 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | OTHER | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.899 mm | 4.9025 mm | 1.752 mm | LINEAR TECHNOLOGY CORP | SOP, SOP8,.25 | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | S8 |