Filter Your Search
1 - 4 of 4 results
|
LT1575CN8-1.5
Linear Technology
|
$1.9435 | No | Transferred | 20 V | 10 V | 1.5 V | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 22 V | 0.0045 % | 1 | 1.515 V | 1.485 V | BIPOLAR | 1 % | R-PDIP-T8 | e0 | Not Qualified | 1 | 100 °C | 70 °C | 235 | 20 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP8,.3 | 8 | N | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
LT1575CN8-1.5#PBF
Linear Technology
|
$2.7540 | Yes | Transferred | 20 V | 10 V | 1.5 V | 1.5 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 1.515 V | 1.485 V | 1 % | R-PDIP-T8 | e3 | Not Qualified | 1 | 100 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | N | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
LT1575CN8-1.5#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Not Recommended | 20 V | 10 V | 1.5 V | 1.5 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 1.515 V | 1.485 V | BIPOLAR | 1 % | R-PDIP-T8 | e3 | Not Qualified | 1 | 100 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | |||||||||||
|
LT1575CN8-1.5
Analog Devices Inc
|
Check for Price | No | Obsolete | 20 V | 10 V | 1.5 V | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 1.515 V | 1.485 V | BIPOLAR | 1 % | R-PDIP-T8 | e0 | Not Qualified | 1 | 100 °C | 235 | 20 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | ANALOG DEVICES INC | DIP, | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |