Filter Your Search
1 - 2 of 2 results
|
LT1567CMS8#PBF
Linear Technology
|
$1.5634 | Yes | Transferred | 2.5 V | BANDPASS/LOWPASS | YES | 5 MHz | 2ND OR 3RD ORDER CHEBYSHEV OR BUTTERWORT... more | CONTINUOUS TIME FILTER | -6 V | -1.35 V | -2.5 V | 1 | 3 AND 0 | 19 mA | 6 V | 1.35 V | INDUSTRIAL | BUTTERWORTH/CHEBYSHEV | S-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | 2ND | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP-8 | 8 | MS8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
LT1567CMS8#PBF
Analog Devices Inc
|
$5.3392 | No | Yes | Active | 2.5 V | BANDPASS/LOWPASS | YES | 5 MHz | 2ND OR 3RD ORDER CHEBYSHEV OR BUTTERWORT... more | CONTINUOUS TIME FILTER | -6 V | -1.35 V | -2.5 V | 1 | 3 AND 0 | 6 V | 1.35 V | BIPOLAR | INDUSTRIAL | BUTTERWORTH/CHEBYSHEV | S-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MSOP-8 | 8 | 05-08-1660 | compliant | Analog Devices |