Filter Your Search
1 - 2 of 2 results
|
LT1529CQ#PBF
Linear Technology
|
$2.8168 | Yes | Transferred | 600 mV | 3 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 950 mV | 0.026 | 0.82 % | 1 | 14 V | 3.75 V | BIPOLAR | R-PSSO-G5 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.7 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | LINEAR TECHNOLOGY CORP | D2PAK | PLASTIC, D2PAK-5 | 5 | Q | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||
|
LT1529CQ#PBF
Analog Devices Inc
|
$8.1989 | No | Yes | Active | 600 mV | 3 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 950 mV | 11.25 V | 1.05 V | 0.026 | 0.82 % | 1 | 14 V | 3.75 V | BIPOLAR | R-PSSO-G5 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | Matte Tin (Sn) | GULL WING | 1.702 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | ANALOG DEVICES INC | DDPAK-5 | 5 | 05-08-1461 | not_compliant | Adjustable,Positive,Single Output,Ldo | Analog Devices |