Filter Your Search
1 - 2 of 2 results
|
LT1521CMS8#PBF
Linear Technology
|
$1.9830 | Yes | Transferred | 500 mV | 300 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 0.034 | 1.5 % | 1 | 20 V | 3.8 V | BIPOLAR | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | MSOP | PLASTIC, MSOP-8 | 8 | MS8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||
|
LT1521CMS8#PBF
Analog Devices Inc
|
$5.6005 | No | Yes | Active | 300 mA | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 1 | 20 V | 3.8 V | BIPOLAR | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | 8 | 05-08-1660 | compliant | Adjustable,Positive,Single Output,Ldo | Analog Devices |