Filter Your Search
1 - 2 of 2 results
|
LT1510-5CGN#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 16 V | 28 V | 7.8 V | 2 A | YES | SINGLE | 550 kHz | LINEAR BATTERY CHARGER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.899 mm | 4.8895 mm | 1.748 mm | LINEAR TECHNOLOGY CORP | SSOP | SSOP-16 | 16 | GN | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LT1510-5CGN#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 7 V | 6.2 V | 7.8 V | 1 | YES | YES | LINEAR BATTERY CHARGER | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.899 mm | 4.8895 mm | 1.748 mm | ANALOG DEVICES INC | SSOP-16 | 16 | 05-08-1641 (GN16) | compliant | Analog Devices |