Filter Your Search
1 - 3 of 3 results
|
LT1501G
Diodes Incorporated
|
Check for Price | Obsolete | 1.5 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | GENERAL PURPOSE | 50 A | 1 | Not Qualified | O-PALF-W2 | DO-15 | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | DIODES INC | DO-15 | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
LT1501G-T
Diodes Incorporated
|
Check for Price | Obsolete | 1.5 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | GENERAL PURPOSE | 50 A | 1 | Not Qualified | O-PALF-W2 | DO-15 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | DIODES INC | DO-15 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | Diodes Incorporated | ||||||||||
|
LT1501G
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 1.5 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 50 A | 1 | Not Qualified | O-PALF-W2 | DO-15 | 150 °C | -55 °C | 255 | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | LITE-ON SEMICONDUCTOR CORP | DO-15 | PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.80 |