Filter Your Search
1 - 2 of 2 results
Select Parts | Part Number |
---|
|
LT1499IS#PBF
Analog Devices Inc
|
||
|
LT1499IS#PBF
Linear Technology
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Input Offset Voltage-Max
|
Slew Rate-Nom
|
Average Bias Current-Max (IIB)
|
Supply Current-Max
|
Number of Functions |
Amplifier Type
|
Supply Voltage-Nom (Vsup)
|
Neg Supply Voltage-Nom (Vsup)
|
Technology |
Architecture
|
Bias Current-Max (IIB) @25C
|
Frequency Compensation
|
Low-Offset
|
Neg Supply Voltage Limit-Max
|
Slew Rate-Min
|
Supply Voltage Limit-Max
|
Temperature Grade
|
Unity Gain BW-Nom
|
Voltage Gain-Min
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Common-mode Reject Ratio-Nom
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Width
|
Length
|
Ihs Manufacturer
|
Package Description
|
Pin Count
|
Manufacturer Package Code
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
kg CO2e/kg
|
Average Weight (mg)
|
CO2e (mg)
|
Samacsys Description
|
Samacsys Manufacturer
|
Samacsys Modified On
|
Total Weight
|
Category CO2 Kg
|
CO2
|
Compliance Temperature Grade
|
EU RoHS Version
|
Candidate List Date |
CAS Accounted for Wt
|
CA Prop 65 Presence
|
CA Prop 65 CAS Numbers
|
EFUP
|
Conflict Mineral Status
|
Conflict Mineral Status Source
|
Environmental Documents
|
Notice Documents
|
parentfamilyid
|
Part Package Code
|
No | Yes | Active | 950 µV | 4.75 V/us | 1.05 µA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | INDUSTRIAL | 8500 | R-PDSO-G14 | Not Qualified | e3 | 101 dB | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 8.649 mm | ANALOG DEVICES INC | SOP-14 | 14 | 05-08-1610 (S14) | compliant | EAR99 | 8542.33.00.01 | 12.3 | 215.8 | 2654.34 | Precision Amplifiers 10MHz 5V/us Quad R-to-R OA | Analog Devices | 2023-03-07 16:10:32 | 135.779 | 404 | 54854.716 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2024-06-27 | 90 | YES | 1333-86-4, 7440-02-0 | e | DRC Conflict Free Undeterminable | CMRT V4.01b | [object Object],[object Object] | [object Object],[object Object],[object Object] | ||||||||||
Yes | Transferred | 950 µV | 4.75 V/us | 1.05 µA | 12 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 715 nA | YES | YES | -18 V | 1.9 V/us | 18 V | INDUSTRIAL | 8500 | 300000 | R-PDSO-G14 | Not Qualified | e3 | 101 dB | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 8.649 mm | LINEAR TECHNOLOGY CORP | SOP-14 | 14 | S | compliant | EAR99 | 8542.33.00.01 | 12.3 | 215.8 | 2654.34 | 135.609 | 404 | 54786.036 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2017-07-07 | 90 | YES | 1333-86-4, 7440-02-0 | e | DRC Conflict Free Undeterminable | CMRT V4.01b | 1381913 | SOIC |
|
LT1499IS#PBF
Analog Devices Inc
|
$9.2696 Buy | No | Yes | Active | 950 µV | 4.75 V/us | 1.05 µA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | INDUSTRIAL | 8500 | R-PDSO-G14 | Not Qualified | e3 | 101 dB | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 8.649 mm | ANALOG DEVICES INC | SOP-14 | 14 | 05-08-1610 (S14) | compliant | EAR99 | 8542.33.00.01 | 12.3 | 215.8 | 2654.34 | Precision Amplifiers 10MHz 5V/us Quad R-to-R OA | Analog Devices | 2023-03-07 16:10:32 | 135.779 | 404 | 54854.716 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2024-06-27 | 90 | YES | 1333-86-4, 7440-02-0 | e | DRC Conflict Free Undeterminable | CMRT V4.01b | [object Object],[object Object] | [object Object],[object Object],[object Object] | |||||||||||
|
LT1499IS#PBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 950 µV | 4.75 V/us | 1.05 µA | 12 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 715 nA | YES | YES | -18 V | 1.9 V/us | 18 V | INDUSTRIAL | 8500 | 300000 | R-PDSO-G14 | Not Qualified | e3 | 101 dB | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 8.649 mm | LINEAR TECHNOLOGY CORP | SOP-14 | 14 | S | compliant | EAR99 | 8542.33.00.01 | 12.3 | 215.8 | 2654.34 | 135.609 | 404 | 54786.036 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2017-07-07 | 90 | YES | 1333-86-4, 7440-02-0 | e | DRC Conflict Free Undeterminable | CMRT V4.01b | 1381913 | SOIC |