Filter Your Search
1 - 2 of 2 results
|
LT1469CN8#PBF
Analog Devices Inc
|
$7.8983 | No | Yes | Active | 350 µV | 17 V/us | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 88000 | R-PDIP-T8 | Not Qualified | e3 | 112 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | Analog Devices | ||||||||||||||||||
|
LT1469CN8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 350 µV | 17 V/us | 13 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES | NO | YES | NO | -18 V | NO | NO | 9 V/us | 18 V | COMMERCIAL | 88000 | 100000 | YES | R-PDIP-T8 | Not Qualified | e3 | 112 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | 8 | N | compliant | DIP | EAR99 | 8542.33.00.01 |