Filter Your Search
1 - 3 of 3 results
|
LT1469AIDF-2#PBF
Linear Technology
|
$10.3020 | Yes | Transferred | 350 µV | 22 V/us | 5.2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 25 nA | YES (AVCL>=2) | NO | YES | NO | -18 V | NO | NO | 11 V/us | 18 V | INDUSTRIAL | 190000 | 100000 | YES | S-PDSO-N12 | Not Qualified | e3 | 92 dB | 1 | 85 °C | -40 °C | 12 | PLASTIC/EPOXY | HVSON | SOLCC12,.16,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 800 µm | 4 mm | 4 mm | LINEAR TECHNOLOGY CORP | DFN | 4 X 4 MM, LEAD FREE, PLASTIC, MO-220WGGD, DFN-12 | 12 | DF | compliant | EAR99 | 8542.33.00.01 | |||||||
|
LT1469AIDF-2#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 350 µV | 22 V/us | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -18 V | 18 V | INDUSTRIAL | 190000 | S-PDSO-N12 | Not Qualified | e3 | 92 dB | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 800 µm | 4 mm | 4 mm | ANALOG DEVICES INC | 4 X 4 MM, LEAD FREE, PLASTIC, MO-220WGGD, DFN-12 | 12 | 05-08-1733 | compliant | Analog Devices | ||||||||||||||||||
|
LT1469AIDF-2#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 350 µV | 22 V/us | 5.2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 25 nA | YES (AVCL>=2) | NO | YES | NO | -18 V | NO | NO | 11 V/us | 18 V | INDUSTRIAL | 190000 | 100000 | YES | S-PDSO-N12 | Not Qualified | e3 | 92 dB | 1 | 85 °C | -40 °C | 12 | PLASTIC/EPOXY | HVSON | SOLCC12,.16,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TAPE AND REEL | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 800 µm | 4 mm | 4 mm | LINEAR TECHNOLOGY CORP | DFN | 4 X 4 MM, LEAD FREE, PLASTIC, MO-220WGGD, DFN-12 | 12 | DF | compliant | EAR99 | 8542.33.00.01 |