Filter Your Search
1 - 4 of 4 results
|
LT1468AIDD-2#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 400 µV | 17 V/us | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 88000 | S-PDSO-N8 | Not Qualified | e3 | 94 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | ANALOG DEVICES INC | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 | 8 | 05-08-1698 | compliant | Analog Devices | |||||||||||||||||||
|
LT1468AIDD-2#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 400 µV | 17 V/us | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 88000 | S-PDSO-N8 | Not Qualified | e3 | 94 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | ANALOG DEVICES INC | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 | 8 | 05-08-1698 | compliant | |||||||||||||||||||
|
LT1468AIDD-2#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 400 µV | 17 V/us | 7 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 25 nA | YES (AVCL>=2) | NO | YES | NO | -18 V | NO | NO | 11 V/us | 18 V | COMMERCIAL | 88000 | 150000 | YES | S-PDSO-N8 | Not Qualified | e3 | 94 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 | 8 | DD | compliant | DFN | EAR99 | 8542.33.00.01 | |||||
|
LT1468AIDD-2#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 400 µV | 17 V/us | 7 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 25 nA | YES (AVCL>=2) | NO | YES | NO | -18 V | NO | NO | 11 V/us | 18 V | COMMERCIAL | 88000 | 150000 | YES | S-PDSO-N8 | Not Qualified | e3 | 94 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TAPE AND REEL | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 | 8 | DD | compliant | DFN | EAR99 | 8542.33.00.01 |