Filter Your Search
1 - 4 of 4 results
|
LT1462ACN8#PBF
Linear Technology
|
$4.8961 | Yes | Transferred | 2.8 mV | 0.128 V/us | 150 pA | 90 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 3 pA | YES | YES | NO | YES | -20 V | 0.075 V/us | 20 V | COMMERCIAL | 140 | 45000 | R-PDIP-T8 | Not Qualified | e3 | 88 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.809 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | N | compliant | EAR99 | 8542.33.00.01 | ||||
|
LT1462ACN8
Linear Technology
|
Check for Price | No | Transferred | 2.8 mV | 0.128 V/us | 150 pA | 90 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 3 pA | YES | YES | NO | YES | -20 V | 0.075 V/us | 20 V | COMMERCIAL | 140 | 45000 | R-PDIP-T8 | Not Qualified | e0 | 88 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.809 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP8,.3 | 8 | N | not_compliant | EAR99 | 8542.33.00.01 | ||||||
|
LT1462ACN8
Analog Devices Inc
|
Check for Price | No | Obsolete | 2.8 mV | 0.128 V/us | 150 pA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -20 V | 20 V | COMMERCIAL | 140 | R-PDIP-T8 | Not Qualified | e0 | 88 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 3.809 mm | 7.62 mm | ANALOG DEVICES INC | DIP, | not_compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||||||||||||||||
|
LT1462ACN8#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 2.8 mV | 0.128 V/us | 150 pA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -20 V | 20 V | COMMERCIAL | 140 | R-PDIP-T8 | Not Qualified | e3 | 88 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.809 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | Analog Devices |