Filter Your Search
1 - 8 of 8 results
|
LT1461CIS8-3.3#PBF
Linear Technology
|
$1.8932 | Yes | Transferred | 3.3 V | 3.2974 V | 3.3026 V | 5.8 V | 3.8 V | 20 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 12 ppm/°C | INDUSTRIAL | 0.08 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SO-8 | 8 | S8 | compliant | EAR99 | 8542.39.00.01 | ||||
|
LT1461CIS8-3.3#TRPBF
Linear Technology
|
$2.6677 | Yes | Transferred | 3.3 V | 3.2974 V | 3.3026 V | 5.8 V | 3.8 V | 20 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 12 ppm/°C | INDUSTRIAL | 0.08 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SO-8 | 8 | S8 | compliant | EAR99 | 8542.39.00.01 | ||||
|
LT1461CIS8-3.3#TRPBF
Analog Devices Inc
|
$4.5882 | No | Yes | Active | 3.3 V | 3.2974 V | 3.3026 V | 5.8 V | 3.8 V | 20 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 12 ppm/°C | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SO-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | |||||||
|
LT1461CIS8-3.3#PBF
Analog Devices Inc
|
$5.2191 | No | Yes | Active | 3.3 V | 3.2974 V | 3.3026 V | 5.8 V | 3.8 V | 20 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 12 ppm/°C | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SO-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | |||||||
|
LT1461CIS8-3.3#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 3.3 V | 3.2974 V | 3.3026 V | 5.8 V | 3.8 V | 20 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 12 ppm/°C | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SOP, | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
LT1461CIS8-3.3
Linear Technology
|
Check for Price | No | Transferred | 3.3 V | 3.2974 V | 3.3026 V | 5.8 V | 3.8 V | 20 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 12 ppm/°C | INDUSTRIAL | 0.08 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 235 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SO-8 | 8 | S8 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
LT1461CIS8-3.3
Analog Devices Inc
|
Check for Price | No | Obsolete | 3.3 V | 3.2974 V | 3.3026 V | 5.8 V | 3.8 V | 20 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 12 ppm/°C | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 235 | 20 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-8 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||
|
LT1461CIS8-3.3#TR
Linear Technology
|
Check for Price | No | Transferred | 3.3 V | 3.2974 V | 3.3026 V | 5.8 V | 3.8 V | 20 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 12 ppm/°C | INDUSTRIAL | 0.08 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP, SOP8,.25 | 8 | S8 | compliant | EAR99 | 8542.39.00.01 |