Parametric results for: LT1461BCS84 under Voltage References

Filter Your Search

1 - 8 of 8 results

|
-
Manufacturer Part Number: lt1461bcs84
Select parts from the table below to compare.
Compare
Compare
LT1461BCS8-4#PBF
Analog Devices Inc
$7.5781 No Yes Active 4.096 V 4.0935 V 4.0985 V 6.596 V 4.596 V 20 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 7 ppm/°C COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC SO-8 8 05-08-1610 (S8) compliant Analog Devices
LT1461BCS8-4#PBF
Linear Technology
Check for Price Yes Transferred 4.096 V 4.0935 V 4.0985 V 6.596 V 4.596 V 20 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 7 ppm/°C COMMERCIAL 0.06 % R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SO-8 8 S8 compliant SOIC EAR99 8542.39.00.01
LT1461BCS8-4
Linear Technology
Check for Price No Transferred 4.096 V 4.0935 V 4.0985 V 6.596 V 4.596 V 20 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 7 ppm/°C COMMERCIAL 0.06 % R-PDSO-G8 e0 Not Qualified 1 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm LINEAR TECHNOLOGY CORP SOP, SOP8,.25 8 S8 not_compliant SOIC EAR99 8542.39.00.01
LT1461BCS8-4#TR
Analog Devices Inc
Check for Price No Active 4.096 V 4.0935 V 4.0985 V 6.596 V 4.596 V 20 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 7 ppm/°C COMMERCIAL R-PDSO-G8 e0 Not Qualified 1 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC SOP, compliant EAR99 8542.39.00.01
LT1461BCS8-4#TRPBF
Linear Technology
Check for Price Yes Transferred 4.096 V 4.0935 V 4.0985 V 6.596 V 4.596 V 20 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 7 ppm/°C COMMERCIAL 0.06 % R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SO-8 8 S8 compliant SOIC EAR99 8542.39.00.01
LT1461BCS8-4#TRPBF
Analog Devices Inc
Check for Price No Yes Active 4.096 V 4.0935 V 4.0985 V 6.596 V 4.596 V 20 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 7 ppm/°C COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC SO-8 8 05-08-1610 (S8) compliant Analog Devices
LT1461BCS8-4
Analog Devices Inc
Check for Price No Obsolete 4.096 V 4.0935 V 4.0985 V 6.596 V 6.596 V 20 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 7 ppm/°C COMMERCIAL 0.06 % R-PDSO-G8 e0 Not Qualified 1 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.752 mm ANALOG DEVICES INC SOP, SOP8,.25 not_compliant EAR99 8542.39.00.01
LT1461BCS8-4#TR
Linear Technology
Check for Price No Transferred 4.096 V 4.0935 V 4.0985 V 6.596 V 4.596 V 20 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 7 ppm/°C COMMERCIAL 0.06 % R-PDSO-G8 e0 Not Qualified 1 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm LINEAR TECHNOLOGY CORP SOP, SOP8,.25 8 S8 compliant SOIC EAR99 8542.39.00.01