Filter Your Search
1 - 7 of 7 results
|
LT1460GIZ-2.5#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 2.5 V | 2.4937 V | 2.5063 V | 5 V | 3.4 V | 20 V | 1 | NO | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | INDUSTRIAL | 0.25 % | O-PBCY-W3 | e3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1 | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | 2.54 mm | BOTTOM | LINEAR TECHNOLOGY CORP | TO-92 | LEAD FREE, PLASTIC, TO-226, TO-92, 3 PIN | 3 | Z | compliant | EAR99 | 8542.39.00.01 | |||||||
|
LT1460GIZ-2.5#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 2.5 V | 2.4937 V | 2.5063 V | 5 V | 3.4 V | 20 V | 1 | NO | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | INDUSTRIAL | O-PBCY-W3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | WIRE | BOTTOM | ANALOG DEVICES INC | LEAD FREE, PLASTIC, TO-226, TO-92, 3 PIN | 3 | 05-08-1410 | compliant | Analog Devices | ||||||||
|
LT1460GIZ-2.5#TR
Linear Technology
|
Check for Price | No | Transferred | 2.5 V | 2.4937 V | 2.5063 V | 5 V | 3.4 V | 20 V | 1 | NO | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | INDUSTRIAL | O-PBCY-W3 | e0 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | BCY | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | TO-92 | , | 3 | Z | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LT1460GIZ-2.5#TR1460
Linear Technology
|
Check for Price | No | No | Transferred | 2.5 V | 2.4937 V | 2.5063 V | 5 V | 3.4 V | 20 V | 1 | NO | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | INDUSTRIAL | O-PBCY-W3 | e0 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | BCY | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | TO-92 | , | 3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
LT1460GIZ-2.5#TRPBF1460
Linear Technology
|
Check for Price | Active | LINEAR TECHNOLOGY CORP | TO-92 | LEAD FREE, PLASTIC, TO-226, TO-92, 3 PIN | 3 | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
LT1460GIZ-2.5#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 2.5 V | 2.4937 V | 2.5063 V | 5 V | 3.4 V | 20 V | 1 | NO | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | INDUSTRIAL | O-PBCY-W3 | e0 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | BCY | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
LT1460GIZ-2.5#TRA
Linear Technology
|
Check for Price | No | Obsolete | 2.5 V | 2.4937 V | 2.5063 V | 5 V | 3.4 V | 20 V | 1 | NO | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | INDUSTRIAL | O-PBCY-T3 | e0 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | LINEAR TECHNOLOGY CORP | TO-92 | TO-92, | 3 | compliant | EAR99 | 8542.39.00.01 |