Filter Your Search
1 - 6 of 6 results
|
LT1431CN8#TRPBF
Analog Devices Inc
|
Check for Price | Yes | Active | 2.5 V | 2.48 V | 2.52 V | 100 mA | 1 | NO | YES | LG-MAX; SEATED HT-CALCULATED | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | COMMERCIAL | 0.8 % | R-PDIP-T8 | e3 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.16 mm | 3.937 mm | ANALOG DEVICES INC | DIP, DIP8,.3 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LT1431CN8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 2.5 V | 2.48 V | 2.52 V | 100 mA | 1 | NO | YES | LG-MAX; SEATED HT-CALCULATED | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | COMMERCIAL | 0.8 % | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.16 mm | 3.937 mm | LINEAR TECHNOLOGY CORP | DIP-8 | compliant | EAR99 | 8542.39.00.01 | DIP | 8 | N | ||||
|
LT1431CN8#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 2.5 V | 2.48 V | 2.52 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | ANALOG DEVICES INC | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | compliant | 8 | 05-08-1510 (N8) | Analog Devices | ||||||||||
|
LT1431CN8#TRPBF
Linear Technology
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 2.48 V | 2.52 V | 100 mA | 1 | NO | YES | LG-MAX; SEATED HT-CALCULATED | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | COMMERCIAL | 0.8 % | R-PDIP-T8 | e3 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.16 mm | 3.937 mm | LINEAR TECHNOLOGY CORP | DIP, DIP8,.3 | compliant | EAR99 | 8542.39.00.01 | DIP | 8 | |||||||
|
LT1431CN8
Analog Devices Inc
|
Check for Price | No | Obsolete | 2.5 V | 2.48 V | 2.52 V | 100 mA | 1 | NO | YES | LG-MAX; SEATED HT-CALCULATED | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | COMMERCIAL | 0.8 % | R-PDIP-T8 | e0 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.16 mm | 3.937 mm | ANALOG DEVICES INC | DIP, DIP8,.3 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||
|
LT1431CN8
Linear Technology
|
Check for Price | No | Transferred | 2.5 V | 2.48 V | 2.52 V | 100 mA | 1 | NO | YES | LG-MAX; SEATED HT-CALCULATED | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | COMMERCIAL | 0.8 % | R-PDIP-T8 | e0 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.16 mm | 3.937 mm | LINEAR TECHNOLOGY CORP | DIP, DIP8,.3 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 8 | N |